
Technical specifications
- Product type
Electric block and tackle
- Load capacity (without pulley)
500 kg
- Rope length
18 m
- Weight
32 kg
- Operating voltage
240 V
- Lifting height (incl. pulley)
9000 mm
- Lifting height (w/o pulley)
18000 mm
1600 W
- Width
179 mm
- Height
318 mm
- Length
499 mm
- Rope speed (incl. pulley)
4 m/min
- Rope speed (no pulley)
8 m/min
- Load capacity (incl. pulley)
999 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1630190 Einhell 2255160 Electric block and tackle Load capacity (incl. pulley) 999 kg Load capacity (without pulley) 500 kg
Warranty Terms
Warranty Terms 1630190 Einhell 2255160 Electric block and tackle Load capacity (incl. pulley) 999 kg Load capacity (without pulley) 500 kg
Description
This text is machine translated.
Features
- Extra-long, twist-free wire rope (Ø 6 mm) long over 18 mThe pulley with load hook doubles the maximum load weightOperation switch with emergency stop for a plus at work safetyThe motor with thermal switch guarantees a long lifeThe safety clamp on the load hook provides a secure load lift
Scope of delivery
- 1x ROPE.hoist TC-EH 1000
Frequently Bought Together
(*All information is plus legal VAT)€ 422.99*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























