
Highlights & Details
Set consists of Einhell battery-operated hand vacuum cleaner TE-HV 18/06 Li Solo and PXC-Starter-Kit 18V 4 Ah
- Member of the Power X-Change family
- 2 speeds
- Suction power up to 72 mbar
- Dust collector with 0.6L
- 7-in-1 ABS
- Active battery management system
- 3-stage LED charging status indicator
- Microprocessor monitored
- Gentle charging given to deep discharge
- High-quality Li-ion rechargeable battery cells
- Rubberised housing
Technical specifications
- Max. Suction output 72 mbar
- Air volume 17 L/s.
- Suction tube length 70 cm
- Suction tube diameter 32 mm
- Product type
Handheld battery vacuum cleaner
- Factory colour
Red
Black
- Collector
0.6 l
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Features
Incl. battery
Incl. charger
Bagless
- Vacuum technology
Without pouch
- Vacuum control
Press a button
- Width
118 mm
- Height
195 mm
- Depth
390 mm
- Air flow rate
17 l/s
- Additional nozzles
Crevice nozzle (26 cm length), floor nozzle, upholstery nozzle
- Dim
(W x H x D) 118 x 195 x 390 mm
- Battery voltage
18 V
- Weight
0.95 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414149 Einhell 2347190+4512042 Handheld battery vacuum cleaner 18 V Incl. battery, Incl. charger, Bagless
User & Safety Instructions
User & Safety Instructions 3414149 Einhell 2347190+4512042 Handheld battery vacuum cleaner 18 V Incl. battery, Incl. charger, Bagless
Information
Information 3414149 Einhell 2347190+4512042 Handheld battery vacuum cleaner 18 V Incl. battery, Incl. charger, Bagless
Information 3414149 Einhell 2347190+4512042 Handheld battery vacuum cleaner 18 V Incl. battery, Incl. charger, Bagless
Warranty Terms
Warranty Terms 3414149 Einhell 2347190+4512042 Handheld battery vacuum cleaner 18 V Incl. battery, Incl. charger, Bagless
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- 2 speeds (ECO/BOOST) for optimum battery use
- Battery-operated hand vacuum cleaner with high suction power up to 72 mbar
- Large dust collection container with 0.6 liter capacity
- Fast, easy emptying of the dust container at the push of a button
- It is possible to clean the dirt filter under running water
- Floor nozzle for hard floors and smooth surfaces
- 26 cm gap nozzle for hard to reach places
- Cushion nozzle for cleaning the padding and fabrics
- 2 suction tubes for use as floor vacuum cleaner
- Integrated wall bracket makes for space-saving storage
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- With 6 bits. Joint nozzle (26 cm long)
- Floor nozzle
- Pad nozzle
- Suction tube (2x 35 cm)
- Dust filter
- Wall bracket
- Power X-Change battery
- Charger
What kind of Handheld Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



