• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351215 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 36 mm
Suitable for (cleaning utensil brand)

Einhell

Material (details)

Plastic

Vacuum hose dimensions

36 mm

Length

400 cm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664298 Einhell 2351215 1 pc(s)

Warranty Terms

Warranty Terms 1664298 Einhell 2351215 1 pc(s)

Description

The Einhell universal floor nozzle is suitable for dry and wet vacuuming. The accessories are suitable for all Einhell wet-dry vacuum cleaners with a connection of 36 mm and has a nozzle width of 300 mm.

This text is machine translated.

Features

  • Suitable for all Einhell wet-dry suction with a connection of 36 mm300 mm wide Floor nozzleSuitable for dry and wet vacuumingCan be used flexibly

Scope of delivery

  • 1x Floor nozzle

More interesting products

(*All information is plus legal VAT)