• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351245 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 36 mm
Suitable for (cleaning utensil brand)

Einhell

Material (details)

Plastic

Vacuum hose dimensions

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664301 Einhell 2351245 1 pc(s)

Warranty Terms

Warranty Terms 1664301 Einhell 2351245 1 pc(s)

Description

The wet-dry vacuum cleaner car cleaning set is suitable for all wet-dry vacuum cleaners with a connection of 36 mm. The set is suitable for dry and wet eyes and is specially designed for the car cleaning.

This text is machine translated.

Features

  • Suitable for all Einhell wet-dry suction with a connection of 36 mmSuitable for dry and wet vacuuming

Scope of delivery

  • 1x 3 m hose1x hard upholstery nozzle1x soft upholstery nozzle1x long crevice nozzle1x car seat nozzle1x adapter

More interesting products

(*All information is plus legal VAT)