• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3403099 Cleaning spray for garden tools 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.45)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning spray for garden tools

  • Original Einhell maintenance spray for garden tools
  • Care for knives and cutting garden tools
  • For hedge trimmers, grass shears and hedge shears
  • Longer service life of knives and blades
  • Contents: 200 ml.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Care spray

Content

200 ml

Documents & Downloads

Security datasheet

Security datasheet 3754451 Einhell 3403099 Cleaning spray for garden tools 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

The original Einhell care spray maintains, protects and lubricates the blades and blades of garden devices and thus provides for a long life and a constant power. For example, the spray is an ideal supplement for the care of hedge trimmers, grass shears and shrub shears, whose laser-cut and diamond-ground blades and cutting edges remain optimally sharp thanks to regular care. The care spray has a content of 200 ml.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)