• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405103 Replacement spool

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell sense-accessories spare-double filament coil 2.0 mm

  • Original Einhell filament for lawn trimmer
  • Suitable for Einhell battery-sense GP-BC 36/430 Li BL
  • Suitable for Einhell battery sense GP-BC 36/430 Li P BL
  • Double filament with robust nylon thread
  • Auto-tap for direction-finding

Technical specifications

Product type

Replacement spool

Twine length

6 m

Cutting width

43 cm

Manufacturer part #

3405103

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754423 Einhell 3405103 Replacement spool

Warranty Terms

Warranty Terms 3754423 Einhell 3405103 Replacement spool

Description

The original Einhell spare double filament coil 2.0 mm is an accessory and replacement part for Einhell battery senschafes. The double filament reel is specially suitable for the Einhell battery sense GP-BC 36/430 Li BL and the Einhell battery sense GP-BC 36/430 Li P BL. For best cutting results, the replacement coil is equipped with a robust Ø 2 mm nylon thread with a length of 6 meters. The double nylon thread is reliably tracked using the tip automatic mechanism and thus provides for the optimum cutting width of up to 43 cm. In this way, high grasses, weeds and lawns are cut and cut efficiently.

This text is machine translated.

Features

  • Large cutting width up to 43 cm
  • Twine length: 6 meters
  • Wire thickness Ø 2 mm

More interesting products

(*All information is plus legal VAT)