• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405175 Filament head

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell lawn trimmer accessories for GE-CT 18/25 Li

  • Original Einhell filament head for lawn trimmer
  • Suitable for Einhell battery-operated lawn trimmer GE-CT 18/25 Li
  • For converting knife to thread operation
  • Easily change between blade plate and filament head
  • Auto-tap for direction-finding

Technical specifications

Product type

Filament head

Twine length

5 m

Cutting width

25 cm

Manufacturer part #

3405175

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754437 Einhell 3405175 Filament head

Description

The original Einhell thread head GE-CT 18/25 Li is an accessory and spare part for battery-operated lawn trimmer from Einhell. The thread head is specially suitable for the Einhell battery-operated lawn trimmer GE-CT 18/25 Li. With the thread head the battery-operated lawn trimmer can easily be converted from knife operation to use with the thread. Changing between the blade plate and the thread head is simple with only a few simple steps. A tip auto function is integrated in the trimming head to make it easy to adjust and shorten the nylon thread. This means that you can work at any time with the optimum cutting width of 25 cm to trim high grass, weeds and lawns efficiently. For best cutting results, the integrated filament has a robust nylon thread with a length of 5 meters.

This text is machine translated.

Features

  • Integrated filament with robust nylon thread
  • Large cutting width up to 25 cm

Scope of delivery

  • Filament head including stranded coil (5 m thread)
  • Screws for mounting
  • Knife for cutting the thread

More interesting products

(*All information is plus legal VAT)