• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405685 Suitable for (lgrass trimmer): Einhell GC-ET 4530

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement spool

Suitable for

Einhell

Suitable for

Einhell GC-ET 4530

Twine length

10 m

Twine thickness

1.40 mm

Manufacturer part #

3405685

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650523 Einhell 3405685 Suitable for (lgrass trimmer): Einhell GC-ET 4530

Description

The Einhell GC-ET 4530 replacement coil is the ideal accessory for your grass trimmer. It is suitable for the Einhell electric grass trimmer GC-ET 4530 set

This text is machine translated.

Features

  • Suitable for Einhell Electro-Grass trimmer GC-ET 4530 Set

Scope of delivery

  • 1x Replacement Coil GC-ET 4530

More interesting products

(*All information is plus legal VAT)