
Highlights & Details
Battery-operated grass and shrub shears GC-CG 3,6/70 Li WT
- Covered gear casingGrass cutting blade 70 mmBush trimmer blade 110 mmTool-free blade changeSoftgrip
Technical specifications
- Protection class IPX1Protection class IIISpeed 1200 min-1
- Operating voltage
3/6 V
- Product type
Lawn shears
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
110 mm
- Rechargeable battery capacity (details)
2 Ah
- Battery voltage
3.6 V
- Features
w/o handle
+ grass and hedge trimmer attachment
+ battery
+ charger
- Weight
0.87 g
- Charging time
3-5 h
- Blade spacing
8 mm
- Cut width
8 mm
- Cutting width
70 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748964 Einhell 3410365 GC-CG 3,6/70 Li WT Rechargeable battery Lawn shears, Bush trimmer w/o handle, + grass and hedge trimmer
Information
Information 2748964 Einhell 3410365 GC-CG 3,6/70 Li WT Rechargeable battery Lawn shears, Bush trimmer w/o handle, + grass and hedge trimmer
Warranty Terms
Warranty Terms 2748964 Einhell 3410365 GC-CG 3,6/70 Li WT Rechargeable battery Lawn shears, Bush trimmer w/o handle, + grass and hedge trimmer
Description
This text is machine translated.
Features
- Covered gear housing protects against contact with transmission oilGrass cutting blade perfect for the maintenance of lawn edges (70 mm)Hedge trimmer blade for hedge and Bush care (110 mm)Easier and tool-free blade changingSoftgrip offers perfect hold and ergonomics
Scope of delivery
- Including charger
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













