
Highlights & Details
Einhell cordless olive/fruit shaker GE-FS 18/53 Li-Solo
- Large working width for fast work progress
- Robust and light 31 cm long carbon zinc
- Easy to change exchangeable tines
Technical specifications
- Working width 28 - 53 cm
- Shaft length 92 - 182 cm
- Diameter carbon zinc 5 mm
- Length of carbon tines 31 cm
- Number of carbon tines 8 pcs
- Product type
Fruit picker
- Features
Adjustable handle
w/o battery
w/o charger
Shoulder strap
- Material
Plastic
- Operating voltage
18 V
- Weight
4.35 kg
- Length
2220 mm
- Width
300 mm
- Height
180 mm
- Dim
(L x W x H) 2220 x 300 x 180 mm
- Operating type
Battery
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053883 Einhell 3411400 GE-FS 18/53 Li-Solo Fruit picker
User & Safety Instructions
User & Safety Instructions 3053883 Einhell 3411400 GE-FS 18/53 Li-Solo Fruit picker
Warranty Terms
Warranty Terms 3053883 Einhell 3411400 GE-FS 18/53 Li-Solo Fruit picker
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Large working width for fast work progress
- Robust and light 31 cm long carbon zinc
- Easy to change exchangeable tines
- Speed control for optimum adjustment of speed
- Continuous operation for comfortable working over long periods
- Continuously telescopic aluminum handle
- Rear additional handle for better reaching higher branches
Scope of delivery
- Battery-operated olive/fruit shaker
- Carry strap
- User manual.
System requirements
- Einhell Power X-change
Frequently Bought Together
(*All information is plus legal VAT)€ 263.98*
What kind of Garden Tools (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































