The Einhell FREELEXO PLUS 600 is part of the powerful Power X-Change family, which grants unlimited Flex functionality within the system family. The series of lithium-ion batteries can be combined with all system devices. With the help of an integrated camera the FREELEXO CAM PLUS 600 automatically detects the limits of the lawn area to be mowed, by perceiving the lawns on the basis of colors and structures. Physical boundaries, for example walls, hedges or trees, are detected by built-in ultrasonic sensors, while the camera captures optical boundaries such as bark mulch, tar and stones. This saves you the time-consuming and tedious laying of a boundary wire and the robotic lawnmower can start immediately. The robotic lawnmower thus detects various surfaces thanks to the camera and with its impact and obstacle sensors also obstacles which are higher than 10 cm. The 5 meter long magnetic tape included in the delivery also serves as a virtual limit for the robotic lawnmower as soon as it has been designed in the garden. The magnetic sensors in the FREELEXO CAM detect the magnetic tape, so that the lawn robot rotates at the band's edge. In short term, areas that are not mow can be demarcated using magnetic force, for example with a newly planted tree or a flower meadow. The FREELEXO CAM PLUS can be used via WiFi with the Einhell Connect app or via an LCD display with an intuitive keypad. For example, the cutting times can be programmed to the exact day. To ensure that the robotic lawnmower always keeps up to date with the latest developments, the updates "Over the Air" are carried out via WLAN without the need for an additional USB stick. The lawn robot is protected against theft by a PIN code and the warning signal. The return to the charging station and the charging process are performed automatically, if necessary. A rain sensor is also integrated. The robotic lawnmower has a cutting height adjustment of 20 mm to 60 mm and is suitable for slopes up to 25%. The carrying handle ensures easy transport. The FREELEXO CAM PLUS 600 comes with everything that is required for installation and operation. It is designed for a lawn area up to 600 m². Included in the delivery are a 4.0 Ah Power X-Change Plus battery, a charging station, 3 Ersa blades, 12 m control cable, 5 m magnetic tape 25 fixing hooks and 2 connection terminals.
This text is machine translated.