• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3414022 Mähroboter-Zubehör Verbindungsklemmen 4 Stk Border wire connector

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Border wire connector

Suitable for

Einhell

Height

20 mm

Length

111 mm

Width

150 mm

Weight

0.02 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356870 Einhell 3414022 Mähroboter-Zubehör Verbindungsklemmen 4 Stk Border wire connector

Description

These connection terminals can only be used for the Einhell robotic lawn mowers. 4 pieces are included in the delivery to connect the boundary wire with each other.

This text is machine translated.

Scope of delivery

  • 4x connection terminals

What kind of Robot Mower Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)