For the Einhell GC-RM 500 robotic lawnmowers and all Freelexo series robotic lawnmowers, the suitable "garage" is an ideal addition: It protects against all types of precipitation, from the blazing sun and from moisture. The construction permits good air circulation and also the drainage of rain water, so that the robotic lawnmower does not stand "with wet feet" in the garage. Due to the protection space of the small garden helper, the service life is extended, as external influences are significantly reduced. The robotic lawnmower garage is easily accessible through the hinged lid. Installation is very simple: Eight mounting screws are included in the delivery.
This text is machine translated.
Features
Weather protection from rain, sun and rainEasy to access thanks to fold-away coverExtends the service life of the devicesConstruction allows rainwater to drain off.Specially designed for good air circulation.
For the Einhell GC-RM 500 robotic lawnmowers and all Freelexo series robotic lawnmowers, the suitable "garage" is an ideal addition: It protects against all types of precipitation, from the blazing sun and from moisture. The construction permits good air circulation and also the drainage of rain water, so that the robotic lawnmower does not stand "with wet feet" in the garage. Due to the protection space of the small garden helper, the service life is extended, as external influences are significantly reduced. The robotic lawnmower garage is easily accessible through the hinged lid. Installation is very simple: Eight mounting screws are included in the delivery.
This text is machine translated.
Features
Weather protection from rain, sun and rainEasy to access thanks to fold-away coverExtends the service life of the devicesConstruction allows rainwater to drain off.Specially designed for good air circulation.
Scope of delivery
1x robotic lawnmower garage
What kind of Robot Mower Accessories are you looking for?