• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3414182 Leaf sweeper Working width 515 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 3414182 Leaf sweeper Working width 515 mm

  • 51.5 cm working width – large working width for quick collection of leaves and grass cuts on larger lawns
  • Height-adjustable brush – Adjustable brush height for reliable material absorption on different lawns
  • 100-liter Basket - Generous Catch volume for longer operations with fewer interruptions to drain
  • Height-adjustable guide handle – individual height adjustment of the guide handle for a pleasant and ergonomic working position
  • Foldable hand grip – folding design for space-saving storage after working
  • Integrated wall bracket – convenient wall storage for especially space-saving storage of the leaf and lawn collector
  • Low operating noise - Low noise development for pleasant regular garden care

Technical specifications

  • Volume: 100 l
Product type

Leaf sweeper

Working width

515 mm

Weight

6.32 kg

Dim

(L x W x H) 118.5 x 66.7 x 77.2 cm

Length

118.5 cm

Width

66.7 cm

Height

77.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841532 Einhell 3414182 Leaf sweeper Working width 515 mm

Warranty Terms

Warranty Terms 3841532 Einhell 3414182 Leaf sweeper Working width 515 mm

Description

The Einhell leaf and lawn collector GC-LGS 515 is a practical assistant for collecting leaves and grass on grass surfaces. With a working width of 51.5 cm even large areas can be processed quickly. The height-adjustable lifting brush can be adjusted to the respective surface and reliably absorbs the loose material. Foliage and grass are collected directly in the generous 100-liter basket and can then be disposed of comfortably. The height of the guide handle can be adjusted individually for a pleasant working position. The folding hand grip also simplifies the storage after use. Thanks to the integrated wall bracket the leaf and lawn collector can be stored space-saving. The low-noise operation makes the GC-LGS 515 a practical helper for the regular garden care.

This text is machine translated.

Features

  • Leaf and grass collector for cleaning lawns
  • For collecting leaves and grass cuttings
  • 51.5 cm working width for fast working
  • Height-adjustable squirrel brush for adjustment to the underground
  • Large 100 liter capacity basket for long work intervals
  • Height-adjustable handle for convenient operation
  • Foldable hand grip for space-saving storage
  • Integrated wall bracket for space-saving storage
  • Low operating noise for pleasant working

Scope of delivery

  • Leaf and grass collector GC-LGS 515, 100-liter basket

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)