• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3417035 Snow blower Rechargeable battery 40 cm

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Snow blower

Operating type

Rechargeable battery

Working width

40 cm

Width

430 mm

Height

915 mm

Length

1210 mm

Dim

(L x W x H) 1210 x 430 x 915 mm

Weight

7.07 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864070 Einhell 3417035 Snow blower Rechargeable battery 40 cm

Warranty Terms

Warranty Terms 3864070 Einhell 3417035 Snow blower Rechargeable battery 40 cm