• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3424100 1410 Crack weeder replacement brushes Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crack weeder replacement brushes

Working width

15 mm

Material (bristles)

Steel

Material (body)

Steel

Width

15 mm

(Ø)

100 mm

Dim

(Ø) 100 mm

No. of power packs included

0

Technology

Li-ion

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326089 Einhell 3424100 1410 Crack weeder replacement brushes Steel

Description

The steel spare brush is an accessory for the Einhell battery and electrical joint cleaner. The steel wire brush cleans joints from a width of approximately 15 mm. Thus weeds, stubborn dirt, deposits, lichen and moose between tiles and paving stones are reliably and precisely removed to the joints for an unroughened driveway and terrace.

This text is machine translated.

Features

  • Steel brush, cleans joints of persistent weeds and dirtCleaning width 15 mmSuitable for joint cleaner BG-EG 1410, GC-EG 1410, GC-CC 18 Li

Scope of delivery

  • 1x steel brush

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)