
Highlights & Details
Surface brushes SOFT 120/50
- Suitable for wet cleaning
- Brush can be used universally
- Soft nylon bristles
Technical specifications
- Product type
Spare brush
- Working width
120 mm
- Material (bristles)
420D nylon
- Material (body)
ABS plastic
- (Ø)
120 mm
- Dim
(Ø) 120 mm
- Weight
0.202 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219983 Einhell 3424131 PICOBELLA 18/90 SOFT 120/50 Spare brush 420D nylon
Information
Information 3219983 Einhell 3424131 PICOBELLA 18/90 SOFT 120/50 Spare brush 420D nylon
Warranty Terms
Warranty Terms 3219983 Einhell 3424131 PICOBELLA 18/90 SOFT 120/50 Spare brush 420D nylon
Description
The soft brush 120/50 is a suitable accessory or spare part for the Einhell cordless surface brush PICOBELLA 18/90. The soft brush with nylon bristles can be used universally and Ideal is suitable for wet cleaning of inner and outer areas. Numerous surfaces in the kitchen, bathroom, garden or garage – such as garden tools, furniture, shower, wash basin or car rims – can be cleaned precisely and thoroughly with the handy SOFT brush. With their long bristles the difficult to reach areas in corners or gaps. The outward-facing bristles also make it easier to clean narrow places.
This text is machine translated.
This text is machine translated.
Features
- Suitable for Einhell battery surface brush PICOBELLA 18/90
- Perfect for wet cleaning in indoor and outdoor areas
- Brush can be used universally in kitchen, bathroom and garden
- Soft nylon bristles for gentle and effective cleaning
- Long bristles for easy cleaning of hard to reach places
What kind of Brooms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










