• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3424220 Power X-Change PICOBELLA 18/90 Cordless multifunction cleaner Plastic 18 V

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless surface brush PICOBELLA 18/90

  • Water protection class IPX4
  • Wet cleaning is perfectly suitable
  • Removable spray protection cover
  • 2-speed settings

Technical specifications

  • Speed 190 - 350 min^-1
  • Brush diameter 120 mm
  • Working width (soft brush) 50 mm
  • Working width (brush Medium) 90 mm
Product type

Cordless multifunction cleaner

Working width

120 mm

Operating voltage

18 V

Material (bristles)

Plastic

Material (body)

Plastic

Width

185 mm

Height

115 mm

Length

430 mm

Dim

(L x W x H) 430 x 185 x 115 mm

Weight

1.19 kg

No. of power packs included

0

Operating type

Battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053872 Einhell 3424220 Power X-Change PICOBELLA 18/90 Cordless multifunction cleaner Plastic 18 V

User & Safety Instructions

User & Safety Instructions 3053872 Einhell 3424220 Power X-Change PICOBELLA 18/90 Cordless multifunction cleaner Plastic 18 V

Warranty Terms

Warranty Terms 3053872 Einhell 3424220 Power X-Change PICOBELLA 18/90 Cordless multifunction cleaner Plastic 18 V

Description

The cordless surface brush PICOBELLA 18/90 is a versatile help for cleaning indoors and outdoors, like in the garden, in the garage or in the household. As a member of the Power X-Change battery system, which can be combined without any limits, any battery in the system can be combined with the cordless cleaning brush. It is equipped with a 2-stage speed setting for use in materials and applications. Thus a wet cleaning is possible, the device is equipped with a battery cover including sealing ring according to water protection class IPX4. The Power X-Change battery is protected from splash water. Even the inserted brush can be provided with a removable splash protection cover with rubber lip. This protects the rotating brush from splashing water and dirt during cleaning. Soft grip surfaces ensure that your work is slip-proof and comfortable. Included in the delivery are two brush heads: 1x brush Medium 90/20 for cleaning robust surfaces like e.g. tiles, stone or concrete and 1x brush SOFT 120/50 for a protective but effective cleaning of different surfaces like window benches, garden furniture or car wheels. In addition, three different cleaning pads are included. like 1x white melamine foam-pad as dirt eraser without additional cleaning agents for smooth surfaces such as glass, doors/walls and leather, 1x blue micro-fiber pad for sensitive surfaces such as plastic, glass or metal and 1x green Kitchen fiber pad for removing coarse dirt, rust or lime on sturdy surfaces such as hardened glass and cast iron. The pads can be attached to the cleaning brush using the supplied pad holder. Brushes and pads are replaced without tools by a quick-action or Velcro fastener. The accompanying wall bracket enables an easy storage of the battery surface brush.

This text is machine translated.

Features

  • Member of the Power X-Change family
  • Cleaning indoors/outdoors, for furniture, in car, garden, kitchen/bathroom
  • Thanks to water protection class IPX4 perfectly suitable for wet cleaning
  • Removable spray protection cover for protection against dirt and wetness
  • 2-speed regulation for optimum power setting
  • Tool-free brush change thanks to quick and hook and loop fastener
  • Incl. 1 x soft brush 120/50, 1x Medium brush 90/20
  • Incl. 3 cleaning pads (melamine, micro fiber, kitchen fiber)

Scope of delivery

  • With 6 bits. Brush Medium 90/20
  • Brush SOFT 120/50
  • Melamine foam-pad
  • Microfiber pad
  • Kitchen pad
  • Pad holder
  • Wall bracket

Hints

The delivery takes place without battery and charger, which are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.98*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)