• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.644-476.0 PCL 6 Brush rollers

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher brush roller stone faces PCL 6

  • Uniform and thorough cleaning of smooth and fine-pore stone tiles and plates outdoors
  • Good surface performance and optimized brush profile for cleaning smooth and fine-pore stone tiles and plates
  • Bristle material specially adapted to the cleaning task
  • 4-piece set, for stone surfaces

Technical specifications

Product type

Brush rollers

Width

100 mm

Height

100 mm

Length

134 mm

Dim

(L x W x H) 134 x 100 x 100 mm

Weight

0.2 kg

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350513 Kärcher Home & Garden 2.644-476.0 PCL 6 Brush rollers

User & Safety Instructions

User & Safety Instructions 3350513 Kärcher Home & Garden 2.644-476.0 PCL 6 Brush rollers

Description

Your ideal partner for deck cleaning: The 4-piece brush roller set is available as an accessory for the PCL 6and is suitable for thorough and gentle cleaning of smooth and fine-pore stone tiles and plates. Contaminants such as green flooring or moss are easily removed. The brush rollers can be replaced very easily and without any tools.

This text is machine translated.

System requirements

  • PCL 6

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)