• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.644-000.0 PCL 4 Patio cleaner 230 V

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patio cleaner

Working width

300 mm

Operating voltage

230 V

600 W

Width

307 mm

Height

1281 mm

Length

350 mm

Dim

(L x W x H) 350 x 307 x 1281 mm

Weight

5 kg

Factory colour

Multicolour

Cleaning system

Cold water

Operating pressure (max.)

10 bar

Power consumption (P1)

600 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127589 Kärcher Home & Garden 1.644-000.0 PCL 4 Patio cleaner 230 V

Warranty Terms

Warranty Terms 2127589 Kärcher Home & Garden 1.644-000.0 PCL 4 Patio cleaner 230 V

Description

The PCL 4 patio cleaner removes dirt thoroughly and evenly thanks to rotating brush rollers and integrated water application. Simply connect to the water hose.

With the electrically operated PCL 4, different outer surfaces can be cleaned easily, thoroughly and especially evenly from persistent contamination. Connect the patio cleaner to the garden hose and clean it. Thanks to the combination of 2 rotating and replaceable brush rollers and the adjustable amount of water, the dirt can be reliably loosened and simultaneously removed. The terrace in zero-point thus becomes thoroughly clean – and only as much water is consumed as the cleaning task requires. The width and position of the rollers are designed in such a way that 2 floorboards can be cleaned in one step and up to the edge, was also saved time. Thanks to the easy-to-change brush rollers, all stone surfaces around the house can be cleaned thoroughly and gently in addition to wood and WPC.

Two high-quality rotating brush rollers
Thorough and even cleaning of different external surfaces with good surface area.

Two nozzles above the brush rollers
Loosen and remove the dirt in one operation. Removal of stubborn dirt.

Adjustable water volume via a valve
Water-saving cleaning.

This text is machine translated.

Features

  • Clean to the edge – even with corners and edges
  • suitable for cleaning different wood and stone surfaces
  • Easy to work with little effort.

Scope of delivery

  • 2 brush rollers wooden surfaces
  • 2 water nozzles
  • Valve for regulating the amount of water
  • Holding edge
  • Ergonomic handle and handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.98*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)