• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3424110 BG-EG 1410 Crack weeder replacement brushes Polyamide

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crack weeder replacement brushes

Working width

10 mm

Material (bristles)

Polyamide

Material (body)

Polyamide

Width

10 mm

(Ø)

100 mm

Dim

(Ø) 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326078 Einhell 3424110 BG-EG 1410 Crack weeder replacement brushes Polyamide

Description

The polyamide spare brush is an accessory for the Einhell battery and electro-joint cleaner. The polyamide brush cleans joints from a width of approximately 10 mm. This means that weeds, dirt, deposits, lichen and moose between tiles and paving stones are reliably and accurately removed to the joints for an unroughened driveway and terrace.

This text is machine translated.

Features

  • Polyamide brush cleans joints of weeds and dirtCleaning width 10 mmSuitable for joint cleaner BG-EG 1410, GC-EG 1410, GC-CC 18 Li

Scope of delivery

  • 1x polyamide replacement brush

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)