• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3424200 Power X-Change PICOBELLA 18/215 Patio cleaner 18 V

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cordless surface brush PICOBELLA 18/215

  • Cleaning of stone, wood, artificial grass as well as corners
  • Tool-free brush change
  • Side brush for working close to the edges
  • Extra wide rotating brush rollers
  • Forward / reverse operation
  • Height-adjustable aluminum pipe
  • '18 V' in black lettering on a white background.
  • '2-in-1 Function' Symbol: A droplet above waves next to a crossed-out droplet. Meaning: Combined function with or without water.
  • Image of a grinding disc with a diameter of 115 mm.
  • Maximum width of 215 mm.
  • '800-1400 min⁻¹' Text in black writing on white background.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Speed 800 - 1400 rpm
Product type

Patio cleaner

Working width

215 mm

Operating voltage

18 V

Width

250 mm

Height

215 mm

Length

1150 mm

(Ø)

115 mm

Dim

(Ø x H) 115 mm x 215 mm

Weight

3.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250925 Einhell 3424200 Power X-Change PICOBELLA 18/215 Patio cleaner 18 V

Information

Information 2250925 Einhell 3424200 Power X-Change PICOBELLA 18/215 Patio cleaner 18 V

Warranty Terms

Warranty Terms 2250925 Einhell 3424200 Power X-Change PICOBELLA 18/215 Patio cleaner 18 V

Description

The Einhell PICOBELLA 18/215 cordless surface brush is a multi-functional helper for cleaning and refreshing stone surfaces, wood, synthetic grass as well as corners and edges. The PICOBELLA 18/215 frees smooth, rough and sensitive surfaces e.g. of green chips and moss. As a member of the Power X-CHANGE battery system that can be combined without limits, any system battery can be combined with the PICCOBELLA 18/215. As battery-operated device the PICOBELLA 18/215 can be used flexibly around the house and garden - without being dependent on power sources. The built-in garden hose connector allows easy wet cleaning in just one step for thorough cleaning. Thanks to the included regulating valve, you can set water consumption as required. The brushes are changed without tools at the push of a button. A special side brush is suitable for working close to the edges. The surrounding spray hood steers the dirt into controlled tracks. Extra wide rotating brush rollers provide fast results. The flexible forward/reverse operation of the brush allows maximum results in a quiet brush operation. The infinitely variable speed control thereby provides for an increase in flexibility. The height-adjustable aluminum pipe can be individually adjusted for work that is easy on the back. In addition the PICOBELLA 18/215 possesses an ergonomic hand grip with soft grip and an additional handle with practical integrated garden hose guide. A brush Medium for stone cleaning is included in the delivery. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change familyMultifunction: Cleaning of stone, wood, artificial grass and cornersOnly one step thanks to the integrated garden hose connectionEconomical water consumption by manual regulation possibilityTool-free brush change at the push of a buttonSpecial side brush for working near edges up to the edge

Scope of delivery

  • With 6 bits. Medium brush
  • Medium brush with side brush
  • Garden hose connection

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.96*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)