The GARDENA joint brush steel wire means the battery-operated joint cleaner EasyWeed 1800/18V P4A Ideal is equipped for weed removal on sensitive surfaces. Powerful joint cleaning The joint cleaning brush steel wire offers the ideal solution for an efficient joint cleaning on insensitive surfaces. The robust steel wire bristles are designed to withstand the intensive cleaning process. They provide a careful cleaning result without damaging the surface. No matter whether weeds are to be removed from roads, driveways or other hard surfaces, the crevice brush can withstand any challenge. Size and material in optimal interaction With a diameter of 110 mm and a width of 10 mm, the rotor brush is the ideal size for easily reaching narrow spots and removing the joints from annoying weeds. The use of chemicals is deliberately avoided during this process. This is also unnecessary, as the brush material is strong enough and supports the machine in powerful and effective working out of unwanted growths between the plates. Quick change The brush change is easy and uncomplicated. To avoid injuries due to the steel wire, it is recommended to use protective gloves. The exchange is completed in minutes by simple loosening of the hexagon socket screw with the help of an Allen key, removing the rotary brush and assembling the spare brush. The successful removal of weeds can continue within a few minutes. A sensible extension The steel wire joint brush is contained in the joint cleaning device EasyWeed 1800/18V P4A (14820-20 and 14820-55). It is an ideal supplement to this weed remover and is an important component in joint cleaning on insensitive floors. The turning speed is easily selected on the device's power regulator. A comfortable solution Gone is the time when the joint cleaning was an unpleasant and burdensome task. Back complaints due to the bad attitude and environmental problems caused by the use of chemicals are now a thing of the past - thanks to the GARDENA battery-operated EasyWeed joint brush in combination with the joint brush steel wire - the unbeatable joint cleaning duo. Let us say goodbye to the laborious work process and welcome this new, more comfortable way of cleaning joints.
This text is machine translated.
Features
The brush is a powerful attachment for the battery-operated joint brush EasyWeed 14820
Change of the weed brush is simple and quick
Scope of delivery
1x GARDENA joint brush steel wire
Description
The GARDENA joint brush steel wire means the battery-operated joint cleaner EasyWeed 1800/18V P4A Ideal is equipped for weed removal on sensitive surfaces. Powerful joint cleaning The joint cleaning brush steel wire offers the ideal solution for an efficient joint cleaning on insensitive surfaces. The robust steel wire bristles are designed to withstand the intensive cleaning process. They provide a careful cleaning result without damaging the surface. No matter whether weeds are to be removed from roads, driveways or other hard surfaces, the crevice brush can withstand any challenge. Size and material in optimal interaction With a diameter of 110 mm and a width of 10 mm, the rotor brush is the ideal size for easily reaching narrow spots and removing the joints from annoying weeds. The use of chemicals is deliberately avoided during this process. This is also unnecessary, as the brush material is strong enough and supports the machine in powerful and effective working out of unwanted growths between the plates. Quick change The brush change is easy and uncomplicated. To avoid injuries due to the steel wire, it is recommended to use protective gloves. The exchange is completed in minutes by simple loosening of the hexagon socket screw with the help of an Allen key, removing the rotary brush and assembling the spare brush. The successful removal of weeds can continue within a few minutes. A sensible extension The steel wire joint brush is contained in the joint cleaning device EasyWeed 1800/18V P4A (14820-20 and 14820-55). It is an ideal supplement to this weed remover and is an important component in joint cleaning on insensitive floors. The turning speed is easily selected on the device's power regulator. A comfortable solution Gone is the time when the joint cleaning was an unpleasant and burdensome task. Back complaints due to the bad attitude and environmental problems caused by the use of chemicals are now a thing of the past - thanks to the GARDENA battery-operated EasyWeed joint brush in combination with the joint brush steel wire - the unbeatable joint cleaning duo. Let us say goodbye to the laborious work process and welcome this new, more comfortable way of cleaning joints.
This text is machine translated.
Features
The brush is a powerful attachment for the battery-operated joint brush EasyWeed 14820