• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 728834.0000 Stone brush MEDIUM Crack weeder replacement brushes Polyamide

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

medium stone brush - accessories for MultiBrush and PowerBrush

  • For coarse dirt such as moss or green coatingNylon brush (Ø 100 mm, width 165 mm)Suitable for large and smooth surfaces, not suitable for sealed surfacesSuitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Technical specifications

Product type

Crack weeder replacement brushes

Working width

165 mm

Material (bristles)

Polyamide

(Ø)

110 mm

Dim

(Ø) 110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417290 Gloria Haus und Garten 728834.0000 Stone brush MEDIUM Crack weeder replacement brushes Polyamide

User & Safety Instructions

User & Safety Instructions 1417290 Gloria Haus und Garten 728834.0000 Stone brush MEDIUM Crack weeder replacement brushes Polyamide

Description

Nylon brush roller (Ø 100 mm, width 165 mm) for removing coarse dirt such as moss and green coating. Suitable for large and smooth surfaces, not suitable for sealed surfaces.

This text is machine translated.

Features

  • For coarse dirt such as moss or green coatingNylon brush (Ø 100 mm, width 165 mm)Suitable for large and smooth surfaces, not suitable for sealed surfacesSuitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Hints

Not suitable for sealed surfaces.

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)