• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3424070 GE-CC 18/110 Li E-Solo Cordless crack weeder Nylon, Steel

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless crack weeder

Material (bristles)

Nylon

Steel

Material (body)

Aluminium

Width

26.8 cm

Height

32.7 cm

Length

126.6 cm

(Ø)

110 mm

Dim

(Ø x H) 110 mm x 32.7 cm

Weight

2.35 kg

Battery voltage

18 V

No. of power packs included

0

Technology

Li-ion

Operating type

Battery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556206 Einhell 3424070 GE-CC 18/110 Li E-Solo Cordless crack weeder Nylon, Steel

Warranty Terms

Warranty Terms 3556206 Einhell 3424070 GE-CC 18/110 Li E-Solo Cordless crack weeder Nylon, Steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.97*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)