• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.445-244.0 Borstenband WRE 18-55 3-er Pack Brush strip

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bristle band in a pack of 3

  • Effective bristles made of nylonTool-free change of brushesFor easy replacement of worn bristle tape.

Technical specifications

Product type

Brush strip

Width

75 mm

Height

18 mm

Length

315 mm

Dim

(L x W x H) 315 x 75 x 18 mm

Weight

0.2 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636001 Kärcher Home & Garden 2.445-244.0 Borstenband WRE 18-55 3-er Pack Brush strip

User & Safety Instructions

User & Safety Instructions 2636001 Kärcher Home & Garden 2.445-244.0 Borstenband WRE 18-55 3-er Pack Brush strip

Warranty Terms

Warranty Terms 2636001 Kärcher Home & Garden 2.445-244.0 Borstenband WRE 18-55 3-er Pack Brush strip

Description

It is not nice to see weeds sprouting on paths and in cracks of walls. And beautiful, if the unpleasant greening can be removed quickly. This is done effortlessly with Kärcher's WRE 4 Battery and WRE 18-55 weed removers. Thanks to a powerful motor, the high speed and above all the surface-protecting and effective nylon bristle tape. Each bristle tape can be replaced in a few steps if it is worn and without tools. And then it can go on: Remove dry moose and weeds quickly and thoroughly in a gentle posture.

This text is machine translated.

Scope of delivery

  • Bristle band in a pack of 3

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)