• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.644-020.0 PCL 6 Patio cleaner

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Terrace cleaner PCL 6

  • Changeable brush rollers: With different brush rollers you can clean different surfaces with the same device.
  • Gradual angle adjustment of the stem: Ergonomic working position, as the grip height of the handle can be adjusted to the size of the user.
  • Splash protection: The environment remains clean. The waste water is discharged in the brush housing.

Technical specifications

Product type

Patio cleaner

Weight

6.091

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350511 Kärcher Home & Garden 1.644-020.0 PCL 6 Patio cleaner

Description

With the electrically operated PCL 6, wooden terraces are especially comfortable, uniform, quick and thoroughly cleaned from persistent contamination. Simply attach this device to the garden hose and the cleaning can already be started. Thanks to the combination of 4 rotating brush rollers and the adjustable water supply, the dirt can be moistened quickly and reliably as well as at the same time transported. The terrace was cleaned thoroughly in no time at all. Only as much water is consumed as necessary. The width and position of the rollers are designed so that 2 boards can be cleaned in one step and up to the edge, while WAS saves additional time. Thanks to the interchangeable brush rollers, smooth and fine-pored stone tiles and plates can be cleaned in addition to wood and WPC linings with comfort and perfect results.

This text is machine translated.

Features

  • 4 rotating brush rollers
  • Water quantity: Max. 180 l/h
  • Interchangeable brush rollers for different surfaces

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)