• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14849-20 Medium Roller brush Nylon

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA Medium roller brush for AquaBrush, brush for cordless multi-cleaner, hard nylon brush

  • The Medium roller brush for AquaBrush cleans stone surfaces and strong dirt, suitable for art. 14842, 14841

Technical specifications

Product type

Roller brush

Working width

19 cm

Material (bristles)

Nylon

Width

150 mm

Height

150 mm

Dim

(W x H x D) 150 x 150 x 200 mm

Weight

0.000

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042646 GARDENA 14849-20 Medium Roller brush Nylon

Warranty Terms

Warranty Terms 3042646 GARDENA 14849-20 Medium Roller brush Nylon

Description

The GARDENA Medium roller brush for AquaBrush cleans stone surfaces, such as terrace floors and stairs, reliably and effectively. A spare part with a big effect To increase the cleaning efficiency, the use of this round brush is recommended. It was developed for the demanding cleaning work of stone surfaces. It fights even stubborn dirt and makes cleaning child's play. The brush is the ideal supplement for the battery-multi-cleaner 14841 and 14842 and supports a versatile surface cleaning. A small piece for more cleanliness The brush head is equipped with hard nylon bristles. These are ideally suitable for cleaning stubborn dirt. The cleaning work can be done easily in conjunction with the brush mechanism, which has water nozzles The combination of floor brush and water conveniently removes the dirt and simultaneously rinses it away. The combination makes for easy application and provides a uniform cleaning result. Optimized brush - efficient cleaning results The design of the rotating brush is ingenious. Their bristles are different lengths and different Dick. Thanks to these properties, the rotating brush itself reaches grooves and joints and cleans them carefully and carefully. The Universal roller brush for AquaBrush 14848 is recommended for efficient cleaning of sensitive surfaces, such as wooden floors. Reinforced cleaning by side bristles The side bristles of the surface brush have been especially developed for removing dirt from edges, such as curbstones. This construction, combined with water jets, effectively removes dirt and shortens the cleaning process. The result is clear: Thorough cleaning while also protecting the surface of the material. The brushes are exchanged easily and uncomplicatedly. The rotating brush can be changed easily. The fastener located on the brush fixture is released. This allows the cleaning attachment to be simply pulled from the holder for the roller brushes. The new cleaning brush is pushed onto the holder. Now simply put the lock back on and turn it clockwise until it stops. As soon as a tone is heard, the connection is engaged and the flat brush is secured. It goes smoothly.

This text is machine translated.

Features

  • The surface brush effectively removes dirt from uneven surfaces, grooves and joints
  • This practical floor cleaning brush is characterized by different lengths and thick bristles made of hard nylon

Scope of delivery

  • 1x GARDENA Roller brush Medium for AquaBrush

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)