• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.644-011.0 PCL 3-18 Patio cleaner 18 V

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery patio cleaner PCL 3-18 with BATTERY SET

  • Two rotating brush rollers (included for wooden surfaces)Integrated water supplyErgonomic water regulating valve

Technical specifications

  • Max. Pressure 10 barPressure range: Low pressureWater consumption at 4 bar: Max. 180 l/h.Brush speed 500 - 600 rpmBattery type: Lithium-ion rechargeable batteryRechargeable battery capacity 2.5 AhCharging current: 2.5 A
Product type

Patio cleaner

Working width

300 mm

Operating voltage

18 V

Width

307 mm

Height

1324 mm

Length

363 mm

Dim

(L x W x H) 363 x 307 x 1324 mm

Weight

4 kg

Operating type

Battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2635978 Kärcher Home & Garden 1.644-011.0 PCL 3-18 Patio cleaner 18 V

User & Safety Instructions

User & Safety Instructions 2635978 Kärcher Home & Garden 1.644-011.0 PCL 3-18 Patio cleaner 18 V

Warranty Terms

Warranty Terms 2635978 Kärcher Home & Garden 1.644-011.0 PCL 3-18 Patio cleaner 18 V

Description

The battery-operated patio cleaner PCL 3-18 removes evenly and thoroughly dirt such as moss or gray haze from wooden patios. Simply connect to the garden hose and start: The rotating brush rollers and the integrated water release the dirt, which is washed away directly. The amount of water can be adjusted, so that only as much water is consumed as the cleaning task requires. The optimal width and position of the rollers allows 2 boards to be cleaned in one step up to the edge. Moreover, the brush rollers can be replaced without tools, so that in addition to wood and WPC even smooth stone tiles can be cleaned thoroughly and easily. Thanks to battery mode also perfect for cleaning the remote areas. A 18 volt replacement battery and a quick charger are included in the delivery.

This text is machine translated.

Scope of delivery

  • Rechargeable battery, 18 V / 2.5 Ah Battery Power rechargeable battery (1 pieces)Charger, 18 V Battery Power quick-charger (1 pieces)2 brush rollers wood surfaces2 water nozzlesValve for regulating the amount of waterLowering edgeErgonomic handle and handle

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)