User & Safety Instructions 3771466 Einhell 370505 Screw set Star Carbon steel 1 Set
Description
The Einhell screw set in an E-case with 2445 parts offers versatile equipment for workshop, construction and assembly. It contains 2435 universal screws in 16 sizes with T-drive from T10 to T30, which provides for a safe seat of the bit and an efficient torque transmission. The waxed surface makes it easy to turn in and reduces the amount of force required during processing. The countersunk head enables flush sinking in the material and supports a clean surface image. Depending on the size, the screws are made with full or partial threads, while the saw and ridged threads increase the holding force and reduce the gap effect. Also included are 10 torsion bits in 50mm made of S2 steel. These are manganese phosphated, impact-capable and are suitable for use with impact screwdrivers. The robust E-Case made of plastic with metal-reinforced hinges is resistant to up to 25 kg and reliably protects the contents. Removable boxes with partitions and foam inserts enable a flexible organization and prevent slipping during transportation
This text is machine translated.
Features
Comprehensive set – With 2,445 universal screws in 16 sizes and 10 torsion bits, the set offers versatile equipment for workshop, construction and mounting.
Optimum power transmission – The T-drive ensures a secure hold of the bit and efficient torque transmission when screwing.
Waxed surface – The coating of the screws makes it easy to screw in and reduces the amount of force required during processing.
High-quality torsion bits – S2 steel bits are manganese-phosphated, impact-capable and suitable for impact screwdrivers.
Robust housing – Plastic E-Case with metal-reinforced hinges protects the contents and can carry up to 25 kg.
Well thought out organization – 16 partition walls and foam inserts in the E-Case provide flexible layout and safe transportation.
Connecting system – The practical E-Case can be securely connected to other carrying cases from the system and easily transported.
The Einhell screw set in an E-case with 2445 parts offers versatile equipment for workshop, construction and assembly. It contains 2435 universal screws in 16 sizes with T-drive from T10 to T30, which provides for a safe seat of the bit and an efficient torque transmission. The waxed surface makes it easy to turn in and reduces the amount of force required during processing. The countersunk head enables flush sinking in the material and supports a clean surface image. Depending on the size, the screws are made with full or partial threads, while the saw and ridged threads increase the holding force and reduce the gap effect. Also included are 10 torsion bits in 50mm made of S2 steel. These are manganese phosphated, impact-capable and are suitable for use with impact screwdrivers. The robust E-Case made of plastic with metal-reinforced hinges is resistant to up to 25 kg and reliably protects the contents. Removable boxes with partitions and foam inserts enable a flexible organization and prevent slipping during transportation
This text is machine translated.
Features
Comprehensive set – With 2,445 universal screws in 16 sizes and 10 torsion bits, the set offers versatile equipment for workshop, construction and mounting.
Optimum power transmission – The T-drive ensures a secure hold of the bit and efficient torque transmission when screwing.
Waxed surface – The coating of the screws makes it easy to screw in and reduces the amount of force required during processing.
High-quality torsion bits – S2 steel bits are manganese-phosphated, impact-capable and suitable for impact screwdrivers.
Robust housing – Plastic E-Case with metal-reinforced hinges protects the contents and can carry up to 25 kg.
Well thought out organization – 16 partition walls and foam inserts in the E-Case provide flexible layout and safe transportation.
Connecting system – The practical E-Case can be securely connected to other carrying cases from the system and easily transported.