• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4139302 4139302 Pneumatic push-fit tail 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick coupling d 9 mm for compressors

  • Quick coupling
  • diameter 9 mm

Technical specifications

Product type

Pneumatic push-fit tail

(Ø)

9 mm

Weight

14 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381966 Einhell 4139302 4139302 Pneumatic push-fit tail 1 pc(s)

Description

The Einhell quick-release coupling, diameter 9 millimeters, is a connector made of solid brass for use with compressed air hoses. Quick-release couplings are integrated in the compressor housing and are used when assembling a compressed air hose, which has to be individually adjusted.

This text is machine translated.

Features

  • Einhell quick coupling Ø 9 mm for compressorsCompressor accessories and spare part for Einhell compressorsQuick coupling as a connector piece for use with compressed air hosesFor connecting various compressor accessories

Scope of delivery

  • 1x quick coupling d9mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)