• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4139693 Pneumatic tool set 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 15-piece compressor accessories Compressed air set with bag

  • Digital tire pressure gauge – precise testing and filling of tires with 4-digit digital display and several units
  • Operating pressure up to max. 13 bar - Powerful compressor accessories for various applications up to maximum 13 bar
  • Automatic power off - Automatic switch off of the digital pressure display after approx. 1 minute to preserve the batteries
  • Blow gun with 4 nozzles - Includes nozzle lengths of 60, 100, 135 and 220 mm for flexible cleaning and dosing
  • 2.5 m long fabric hose - High quality and flexible compressed air hose for an extended work radius
  • 8 piece Adapter set - extensive set with ball needle, bicycle valve adapter and various additional adapters
  • Special adapter - Suitable connections for conventional screw valves and above 8 mm and 10 mm
  • Storage bag - Easy storage and fixing of the bag directly on the compressor thanks to Velcro system
  • Accessories for compressors - Incl. Blow gun, 4 nozzles, tire inflator, 2.5 m hose, 8 pce. Adapter set and carrying case

Technical specifications

Product type

Pneumatic tool set

Length

250 cm

Weight

1.090 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754364 Einhell 4139693 Pneumatic tool set 1 Set

Description

The Original Einhell 15-piece compressed air set with case is the perfect supplement for each compressor. It contains a number of useful accessories, such as a tire pressure gauge with a digital display, an air gun with four nozzles in lengths 60/100/135/220 mm, 8 usual valve adapters, a fabric hose of 2.5 meters length as well as a practical storage bag. The tire filling gauge is especially helpful when inflating tires and thus saves many visitors to the petrol station. The integrated digital pressure gauge makes it easy to read and control various pressure units such as bar, MPa, PSI and kg/cm2. Designed for an operating pressure of up to 13 bar. The eight common valve adapters provided provide optimum equipment for different valves. The robust metal pin is suitable for fast and professional pumping of commercial balls with rubber valve. Another metal adapter allows the easy filling of bicycle tires with a "Dunlop valve". The additional adapter is suitable for valves with an internal diameter of 8 mm or more. Thus, air mattresses, wading pools or rubber boats can be filled with compressed air in no time at all. The screw valve adapter fits all products with conventional screw valves and thus enables a fast and professional filling of rubber boats, kayaks or other larger articles with compressed air. In addition, the delivery includes adapters for venting valves, screw valves and a valve adapter from 10 mm. For a space-saving storage the accompanying storage bag offers adequate space for the entire 15-part compressed air set. The case can be easily fastened to the compressor using the Velcro fastener.

This text is machine translated.

Features

  • Tyre filler meter with digital pressure gauge for pressure control
  • Blow gun with 4 different nozzles (60/100/135/220 mm)
  • Ball needle made of metal for pumping balls
  • Robust valve adapter for filling bicycle tires
  • Additional adapter for valves with internal diameter from 8 mm
  • Additional adapter for valves with internal diameter from 10 mm
  • Adapter for use with conventional screw valves
  • Different adapters for bleed valves and screw valves
  • 2.5 m long fabric hose for various types of compressed air work
  • Storage bag with Velcro fastener for easy storage

Scope of delivery

  • 1x blowing gun with 4 nozzles
  • 1x digital tire pen
  • 1x 2.5 m fabric hose
  • 8x different pump adapters
  • 1x storage pouch

More interesting products

(*All information is plus legal VAT)