• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4144016 4144016 Washing brush Suitable for Einhell 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell high-pressure cleaner accessories washing brush

  • Original Einhell washing brush as high-pressure cleaner accessories
  • Suitable for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130
  • Suitable for the Einhell high pressure cleaner TE-HP 140 and TE-HP 170
  • Wash brush with hard bristles for stubborn dirt
  • Vertical brush attachment suitable for narrow places

Technical specifications

Product type

Washing brush

Suitable for

Einhell

Dim

(L x W x H) 390 x 75 x 80 mm

Length

390 mm

Width

75 mm

Height

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754409 Einhell 4144016 4144016 Washing brush Suitable for Einhell 1 pc(s)

Description

The original Einhell washing brush is a suitable accessory or replacement part for all Einhell high pressure cleaners, such as for the Einhell TC-HP 90 and TC-HP 130 high pressure cleaners or the Einhell TE-HP 140 and TE-HP 170 high pressure cleaners. Equipped with hard bristles, the washing brush Ideal is suitable for removing stubborn dirt on such as car rims or outdoor furniture. The vertically positioned brush head allows the hard cleaning brush to be used to clean even narrow and hard-to-reach areas. The brush can be attached to the spray gun of the high-pressure cleaner using a simple push and turn mechanism. A washing brush is delivered.

This text is machine translated.

Features

  • Easy mounting thanks to push-button and rotating mechanism

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)