• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4170445 GC-SP 3580 LL Submersible pump PG connector 8000 l/h 7.5 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell dip pump GC-SP 3580 ll

  • Flat suction up to 1 mm residual water level: wipe dry
  • Pump start from 8 mm water level possible
  • Continuously adjustable float switch
  • An illustration shows an adjustable float switch with the positions 'ON' and 'OFF', accompanied by wavy lines representing water.
  • The image shows a pictogram of a pump in operation with the inscription 'min. SUCTION DEPTH down to 1 mm', indicating the minimum suction depth.
  • 'STARTING SUCTION LEVEL 8 mm' shows the minimum suction height of a pump, depicted with a pump silhouette above the line.

Technical specifications

  • Foreign bodies (max): Clear Water
  • Switching point height: max. approx. 50 cm
  • Switching point height: from min. approx. 5 cm.
Product type

Submersible pump

Features

PG connector

Max. delivery head

7.5 m

Max. feed rate

8000 l/h

Max. discharge pressure

0.75 bar

Operating voltage

230 V

Power (P2)

350 W

Connection

47.8 mm (1 1/2") IG

Immersion depth

7 m

Max. cable length

10 m

Length

350 cm

Width

300 mm

Height

250 mm

Dim

(L x W x H) 350 cm x 300 mm x 250 mm

Weight

3.94 kg

IPX8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1603138 Einhell 4170445 GC-SP 3580 LL Submersible pump PG connector 8000 l/h 7.5 m

User & Safety Instructions

User & Safety Instructions 1603138 Einhell 4170445 GC-SP 3580 LL Submersible pump PG connector 8000 l/h 7.5 m

User & Safety Instructions 1603138 Einhell 4170445 GC-SP 3580 LL Submersible pump PG connector 8000 l/h 7.5 m

Warranty Terms

Warranty Terms 1603138 Einhell 4170445 GC-SP 3580 LL Submersible pump PG connector 8000 l/h 7.5 m

Description

The Einhell submersible pump GC-SP 3580 LL is a powerful and robust helper for homeowners and hobby gardeners who are looking for a high-quality and dynamic clear water pump for intensive work. With a maximum flow rate of 8000 liters per hour, the submersible pump impresses with its power with a usage of 350 watts: Swimming pools and rain barrels are empty in no time at all and cellars are quickly dry. With its comprehensive technical equipment and user-friendly and flexible usage concept, the submersible pump is a versatile talent: Unlike many conventional pumps, which require at least five centimeters of water to start the pump, the flat-suction Einhell clear water pump already has an 8 millimeter water level so that the impeller inside can start working. Flat flooded cellars or swimming pools can already be dry laid by the powerful pump from this low height. The flat suction submersible pump pumps up to a millimeter of residual water on a straight surface "wipe dry". The high-quality mechanical seal stands for a long service life of the submersible pump even in strainful and long-lasting applications. Via a continuously adjustable float switch the pump can be switched on and off automatically with changing water level. The integrated non-return valve prevents the return flow when the device is switched off. The submersible pump is easy to move and store thanks to a convenient cable winding and an integrated, stable carrying handle. The submersible pump has a 90 ° angle 47.8 mm (1 1/2") AG connection and a connection for 25/38 mm hoses as well as 33.3 mm (1") external thread.

This text is machine translated.

Features

  • Flat suction up to 1 mm residual water level (wipe dry)Starting of pump from 8 mm water level possibleContinuously adjustable float switchWith integrated check valveHandleCable tidy

Scope of delivery

  • 1x submersible pump GC-SP 3580 LL1x Universal adapter1x 90° plug1x Return valve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)