
Highlights & Details
EINHELL FRESH WATER PUMP GE-SP 4390 N-A LL ECO
- Flat suction to 1mm
- Check valve
- Integrated suspension eye
- Incl. Universal connection
- This text is machine translated.
Technical specifications
- Max. Water temperature 35 °C
- Power cord 10 m ; H05RN-F.
- Product type
Clean water submersible pump
- Max. delivery head
8 m
- Max. feed rate
9000 l/h
- Max. discharge pressure
0.8 bar
- Operating voltage
230 V
- Power (P2)
430 W
- Pressure connection
47.81 mm (1 1/2") OT
- Immersion depth
7 m
- Length
270 mm
- Width
170 mm
- Height
370 mm
- Dim
(L x W x H) 270 x 170 x 370 mm
- Weight
4.9 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201558 Einhell 4171440 GE-SP 4390 N-A LL ECO Clean water submersible pump 9000 l/h 8 m
User & Safety Instructions
User & Safety Instructions 2201558 Einhell 4171440 GE-SP 4390 N-A LL ECO Clean water submersible pump 9000 l/h 8 m
Warranty Terms
Warranty Terms 2201558 Einhell 4171440 GE-SP 4390 N-A LL ECO Clean water submersible pump 9000 l/h 8 m
Description
This text is machine translated.
Features
- Flat suction up to 1mm
- Check valve
- Egonomic carry handle
- High-quality mechanical seal for long life
- easy to reach hose connection at the top of the pump
- Integrated lifting eye
- Incl. Universal connection
- Eco Power: More flow rate, less power consumption
- Housing made of impact-resistant plastic and stainless steel outer skin
- Aquasensor technology with three automatic start-up heights
- Continuous mode
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













