
Highlights & Details
Einhell domestic water supply GC-WW 6538
- Max. flow 3800 l/h
- Max. pumping height 36 m
Technical specifications
- Max. Water temperature 35 °C
- Max. Switch-on pressure 1.5 bar
- Max. Stall pressure 3 bar.
- Product type
Domestic water pump
- Operating voltage
230 V
- Power (P2)
650 W
- Max. feed rate
3800 l/h
- Max. delivery head
36 m
- Max. discharge pressure
3.6 bar
- Boiler volume
20 l
- Selfpriming up to
8 m
- Hose connector
33.25mm (1") OT
- Pressure connection
33.25mm (1") OT
- Max. cable length
1.40 m
- Weight
10.48 kg
- Dim
(L x W x H) 550 x 305 x 530 mm
- Length
550 mm
- Width
305 mm
- Height
530 mm
- Factory colour
Red
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1326147 Einhell 4173190 GC-WW 6538 Domestic water pump 230 V 3800 l/h
User & Safety Instructions
User & Safety Instructions 1326147 Einhell 4173190 GC-WW 6538 Domestic water pump 230 V 3800 l/h
Warranty Terms
Warranty Terms 1326147 Einhell 4173190 GC-WW 6538 Domestic water pump 230 V 3800 l/h
Description
This text is machine translated.
Features
- ButtonManometers20 liter containerWater filling screwWater drain plug
Scope of delivery
- 1x domestic water supply GC-WW 6538
What kind of Home Water Treatment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













