• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4174230 Water pressure switch 10 bar (max) 230 V / AC

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 98.81 / piece)
€ 98.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Cable with a length of 145 cm' and a plug in black and white.
  • Symbol for 'Dry Running Protection' with a stylised pump icon.
  • 'Symbols of a non-return valve: on the left a falling droplet on a disc, on the right a valve with a spring. Text: "Non-Return Valve".'

Technical specifications

Product type

Water pressure switch

Operating voltage

230 V / AC

Switching current (max.)

10 A

Operating pressure (max.)

10 bar

Operating pressure range

10 bar (max)

Cable length

145 cm

Max. temperature

55 °C

IP44

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859912 Einhell 4174230 Water pressure switch 10 bar (max) 230 V / AC

Information

Information 2859912 Einhell 4174230 Water pressure switch 10 bar (max) 230 V / AC

Warranty Terms

Warranty Terms 2859912 Einhell 4174230 Water pressure switch 10 bar (max) 230 V / AC