• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4260001 Paint cup

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint cup

Capacity

800 l

Length

122 mm

Width

116 mm

Height

138 mm

Dim

(L x W x H) 122 x 116 x 138 mm

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909898 Einhell 4260001 Paint cup

Description

The Einhell paint container is a convenient paint spray accessory or spare part. It can be used with the Einhell color spray systems TC-SY 400 P, TC-SY 500 P, TC-SY 600 S and TC-SY 700 S. The container is also suitable for the TC-SY 18/60 Li battery spray system. The paint tank holds up to 800 ml of volume and is supplied with a screw cap. The large paint container is suitable as a spare part, as well as for handling longer applications with the paint spray system, without constantly refilling the container.

This text is machine translated.

Features

  • 800 ml color container as an accessory and spare part for Einhell paint spray equipmentSuitable for Einhell color spray TC-SY 400 P, TC-SY 500 P, TC-SY 600 S and TC-SY 700 SAlso suitable for the battery-spray color system TC-SY 18/60 LiInk tank volume: 800 mlWith 6 bits. Cover with twist lock

Scope of delivery

  • 1x Color spray system accessories Color container 800 ml1x cover with twist lock

More interesting products

(*All information is plus legal VAT)