• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4418013 Einhell 4418013 N/A 1 pc(s) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 4418013 N/A 1 pc(s)

  • Einhell device for short blades as grinding accessories
  • Accessories suitable for the Einhell wet sander TC-WG 200
  • For optimum results when grinding small knives
  • Device and holder for grinding short knives
  • Suitable for 40 - 100 mm long knives

Technical specifications

Product type

Device short knives

Dim

(L x W x H) 17 x 8 x 7 mm

Weight

180 g

Content

1 pc(s)

Width

8 mm

Height

7 mm

Length

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754404 Einhell 4418013 Einhell 4418013 N/A 1 pc(s) 1 pc(s)

Warranty Terms

Warranty Terms 3754404 Einhell 4418013 Einhell 4418013 N/A 1 pc(s) 1 pc(s)

Description

Blunt knives are quickly re-sharpened with the aid of a grinding device. But keeping small knives with short blades evenly and at the right angle to the rotating grinding stone is usually not so easy. Here the original Einhell device helps for short knives. 40 - 100 mm long knives can be attached to the holder and thus sharpened with the help of an optimum and even device on the grinding disc of the wet sander. The fixture is a suitable accessory especially for the Einhell wet sander TC-WG 200. This also means that the pocket knife and carving knife remain sharp.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)