• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4419817 Einhell 4419817 N/A 1 Set 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 4419817 N/A 1 Set

  • Einhell sanding belt set as band file accessories
  • 35-piece set made from sanding belts with different grain size
  • Suitable for the Einhell cordless band file TE-BF 18 Li
  • Also suitable for the Einhell band file TC-BF 500 E
  • Efficient processing of wood and metal

Technical specifications

Product type

Sanding belt set

Dim

(L x W) 457 mm x 13 mm

Content

1 Set

Width

13 mm

Length

457 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754412 Einhell 4419817 Einhell 4419817 N/A 1 Set 1 Set

Description

The original Einhell sanding belt set is a 35-piece accessory set for tape files with a 13 mm broad grinding arm and is especially suitable for the Einhell battery belt file TE-BF 18 Li and the Einhell band file TC-BF 500 E. In the set there are five sanding belts with the grain sizes 40, 180, 80, 120, 60, and 5. 240 and 320 included. Worn-off sanding belts can be easily replaced with a sanding belt from the Einhell sanding belt set. With a new sanding belt, the belt file operates again cleanly and precisely. The sanding belts are 13 mm wide and 457 mm long.

This text is machine translated.

Features

  • Versatile application, thanks to different grain sizes
  • Grinding belt grains: 5x each grain 40, 60, 80, 120, 180, 240, 320
  • Dimensions 13 x 457 mm

Scope of delivery

  • 35x abrasive belt (5x P40, 5x P60, 5x P80, 5x P120, 5x P180, 5x P240, 5x P320)

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)