
Highlights & Details
Set consisting of Battery Angle Grinder TP-AG 18/125 CE Q Li - Solo and PXC-Starter-Kit 18V 4 Ah
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. rechargeables
incl. charger
incl. quick-release nut
- Voltage
18 V
- Disc diameter
125 mm
- Max. separation depth
33 mm
- Mandrel thread
M14
- Length
300 mm
- Width
224 mm
- Height
110 mm
- Dim
(L x W x H) 300 x 224 x 110 mm
- Weight
1.7 kg
- Idle speed
3000 - 11000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414150 Einhell 4431155+4512042 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl. quick-release nut 18 V
User & Safety Instructions
User & Safety Instructions 3414150 Einhell 4431155+4512042 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl. quick-release nut 18 V
Information
Information 3414150 Einhell 4431155+4512042 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl. quick-release nut 18 V
Information 3414150 Einhell 4431155+4512042 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl. quick-release nut 18 V
Warranty Terms
Warranty Terms 3414150 Einhell 4431155+4512042 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl. quick-release nut 18 V
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Durable due to overload protection
- Disc protection with quick adjustment for more flexibility
- Constant electronics allows high load without loss of speed
- Speed control - with LED display
- Additional handle – can be mounted flexibly in two positions
- Bearing surface for safe storage of the device
- Recommendation for optimum results: 2.5 Ah rechargeable battery and higher
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- Soft start and restart protection for safety and device protection
- Tool-free disc change through quick clamping nut
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- Cordless angle grinder
- Grinding disc protection
- Quick-action nut
- Additional handle
- Power X-Change battery
- Charger
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





