• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4500367 4500367 Replacement chain

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement chain 40 cm 1.3 56T 3/8

  • Original Einhell replacement chain as chain saw accessories
  • Suitable for chain saws with 40 cm blade length
  • Suitable for Einhell cordless chain saw GP-LCS 36/400 Li
  • Particularly robust, durable OREGON chain
  • Chain length 40 cm

Technical specifications

Product type

Replacement chain

Weight

174 g

Chain pitch

3/8" (9,52 mm)

Suitable for

Einhell

Length

520 mm

Blade length

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754452 Einhell 4500367 4500367 Replacement chain

Warranty Terms

Warranty Terms 3754452 Einhell 4500367 4500367 Replacement chain

Description

The original Einhell spare chain is suitable for Einhell petrol, electric or battery-operated chain saws with a matching size and width blade. The OREGON chain is particularly robust and durable. It is 40 cm long and consists of 56 drive links with a chain pitch of 9.5 mm (3/8 inches). The individual drive links are 1.3 mm thick. Chain saws with such a chain are suitable for sawing medium to large tree trunks or trees. Supplied without sword.

This text is machine translated.

Features

  • Drivers: 56
  • Drive link thickness 1.1 mm (0.043")
  • Chain division 9.5 mm (3 / 8 ")

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)