• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4514155 PXC Power X-Change Battery wall-bracket

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PXC battery wall bracket

  • Member of the power X-Change familyCan be extended endlessly for storing an infinite number of rechargeable batteriesMaximum flexibility through clever component designEasy mounting through the groove and spring connection

Technical specifications

Product type

Battery wall-bracket

Type

PXC Power X-Change

Rechargeable

Yes

Size

Non-standard rechargeable

Height

15 mm

Width

75 mm

Length

100 mm

Dim

(L x W x H) 100 x 75 x 15 mm

Factory colour

Black

Suitable for

Power X-Change batteries

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618467 Einhell 4514155 PXC Power X-Change Battery wall-bracket

Information

Information 2618467 Einhell 4514155 PXC Power X-Change Battery wall-bracket

Warranty Terms

Warranty Terms 2618467 Einhell 4514155 PXC Power X-Change Battery wall-bracket

Description

power X-Change Battery Wall Mount is compatible with all power X-Change batteries from Einhell. Thanks to the advantage of a clever component design, the battery wall bracket can be extended endlessly for storing an infinite number of rechargeable batteries. As a result, the battery wall bracket offers maximum flexibility for every workshop. A simple mounting is made possible by a groove and spring connection. The snap-in function of the battery wall holder enables a secure hold, even in case of overhead mounting. As a result, it can also be securely mounted in mobile homes or cars. The purchase of the set includes four screws for mounting on a wooden wall, as well as a further four wall plugs for mounting on concrete.

This text is machine translated.

Features

  • Compatible with all power X-Change batteries from Einhell Can be extended endlessly for storing an infinite number of rechargeable batteries Maximum flexibility through clever component design Easy mounting through the groove and spring connection

Hints

Supplied without battery and charger

More interesting products

(*All information is plus legal VAT)