• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4522255 Cartridge gun TE-SG 18/600 B Li - Solo 1 pc(s) No. of power packs included 0

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cordless cartridge gun TE-SG 18/600 B Li-Solo PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • High pressing force up to 2,000 N - Powerful crimping of, for example, silicone with up to 2,000 N for uniform material application
  • For 600 ml tube bags - Specially designed for the processing of commercially available 600 ml bags with regular work and large projects
  • 6-stage speed electronics – optimum adjustment of the discharge rate through 6-stage electronics, depending on the material and application
  • Speed control by trigger switch - additional fine control of the discharge speed up to 10 mm/s for an exact joint image
  • Automatic reversing mechanism prevents annoying dripping of the material and ensures clean work on the joint
  • Manually adjustable push rod - Simple and fast replacement of hose bags by manually unlocked push rod
  • Rotating bag holder - Optimum handling and accessibility in all working positions through flexibly rotating holder
  • Integrated LED lighting - best view of the work area and the joints even in dark corners or niches
  • Slim, ergonomic design - easy to handle thanks to slim design with integrated soft-grip surfaces
  • Incl. 3x easy to cut pouch nozzles - Immediately ready to use thanks to the pouch nozzles supplied for an even application of material
  • Without rechargeable battery - Battery and charger not included

Technical specifications

  • Two-hand design
  • Brush motor
  • Softgrip
  • Cartridge size
  • 600 ml
Product type

Cartridge gun

Content

1 pc(s)

No. of power packs included

0

Length

717 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796575 Einhell 4522255 Cartridge gun TE-SG 18/600 B Li - Solo 1 pc(s) No. of power packs included 0

Warranty Terms

Warranty Terms 3796575 Einhell 4522255 Cartridge gun TE-SG 18/600 B Li - Solo 1 pc(s) No. of power packs included 0

Description

The Einhell TE-SG 18/600 B Li-Solo cordless cartridge gun is designed for the processing of 600 ml bags and is particularly suitable for regular joint work as well as major renovation and renovation projects. It is part of the Power X-Change battery platform and is therefore compatible with all PXC batteries and chargers. The cartridge press is supplied with a rotating bag holder, which enables the use of hose bags and controlled working in different working positions. With an ejection force of up to 2,000 N and a controllable discharge speed of up to 10 mm/s, the sealing material like silicone can be applied evenly and apply material. The discharge speed is set in 6 stages by means of an adjusting wheel, depending on the material and the desired quantity of material. It is controlled finely by push-off. The built-in reverse driving mechanism reduces dripping and supports clean work. An integrated LED light provides a good view of the work area. The slim design, ergonomic design and integrated soft-grip areas enable a safe and controlled handling even during longer use. Matching to the bag holder three conical bag nozzles are included in the delivery. These are also available separately as accessories. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • High pressing force of up to 2000 N.
  • Cartridge gun for 600 ml silicone bag
  • Bright LED for optimal view of the application area
  • Adjustable, 6-stage speed depending on the material and quantity
  • Adjustable discharge speed by adjusting wheel and trigger
  • Reverse mechanism against dripping
  • Robust design for durable use
  • Slim design with ergonomic soft grip
  • Supplied without battery and charger (sold separately)

Scope of delivery

  • Bag holder, 3x bag nozzle

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)