• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4522256 Glue nozzle Sealing Gun Nozzles 3 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Original Einhell 3-piece Bag nozzle set

  • Accessories for 600 ml silicone bags - Conical nozzles for an even, controlled application of silicone during sealing and jointing
  • Suitable for TE-SG 18/600 B Li - Ideal as a spare part or supplement for the Einhell battery-cartridge gun TE-SG 18/600 B Li
  • Can be mounted without tools - Quick attachment or change of the three nozzles without additional tools
  • Round tip for clean application - precise application thanks to conical shape and sealing ring against lateral entry
  • Individually cut opening - tip can be shortened for adjustable diameter and application quantity depending on the material
  • 3 nozzles in the set – convenient multi-set for a quick change after wear and tear or different applications

Technical specifications

Product type

Glue nozzle

Content

3 pc(s)

Length

6.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796520 Einhell 4522256 Glue nozzle Sealing Gun Nozzles 3 pc(s)

Description

The original Einhell bag nozzle set is a practical accessory for the Einhell TE-SG 18/600 B Li cordless cartridge gun. The three conical nozzles are suitable for Ideal for processing 600 ml silicone bags and enable a uniform, controlled application of the material. Thanks to the tool-free mounting the nozzles can be put on or changed quickly. The round tip shape ensures clean application, while the integrated seal ring reduces the emission of silicone between bag and nozzle. By cutting the tip the opening diameter can be adjusted individually for the respective application. The set is ideally suited as a replacement or supplement for precise work during sealing and jointing.

This text is machine translated.

Features

  • Original Einhell bag nozzle set for cartridge guns
  • For use of silicon bags instead of cartridges
  • Suitable for the battery-operated cartridge gun TE-SG 18/600 B Li
  • Quick and easy to fit onto the cartridge gun
  • Conical nozzle shape with round tip
  • Opening can be adjusted by cutting individually
  • Sealing ring for clean work
  • 3 nozzles in a set for a quick change

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)