• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 461004 Worktop (W x D) 1200 mm x 600 mm

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell work surface, 2 piece (600 x 1200 x 18 mm, folding MDF, perforated, resistant coating, 15 kg, Suitable for Einhell workstations)

  • Large working surface - The 1200 x 600 mm large working area of the Einhell working area extends the Einhell work stand by much place for precise construction and workshop work.; Hole structure – Thanks to perforated structure enables the Einhell work surface to be fixed easily and accurately aligned the work pieces for clean results.; Folding function – The two-part MDF working surface makes it easy to fold up, transport and store the Einhell working surface in a space-saving manner; durable coating – The robust coating of the Einhell working surface protects the surface reliably and facilitates cleaning after intensive use. 18 mm panel thickness - With a material thickness of 18 mm the table top offers a stable construction and supports a reliable load-carrying capacity in daily use.; wood and tile processing - The Einhell work surface supports precise work in wooden construction, with assembly work as well as cutting and adjusting tiles.; Compatible with a work stand – In combination with the Einhell work stand, the MDF panel is transformed into a stable work table with a continuous work surface.

Our service for you

Technical specifications

Dim

(W x D) 1200 mm x 600 mm

Product type

Worktop

Width

1200 mm

Thickness (worktop)

18 mm

Depth

600 mm

Weight

14 kg

Features

Folding

Material

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771474 Einhell 461004 Worktop (W x D) 1200 mm x 600 mm

Description

The Einhell work surface made of wood with a length of 1200 mm and a width of 600 mm extends the Einhell work stand by a sturdy and generous working area for versatile projects at the construction site or in the workshop. The two-part MDF working surface can be easily folded together. Thus, the transportation is successful in a very convenient way and the work surface can be stowed away to save space, when it is not needed. The durable coating reliably protects the surface against typical stress during construction, assembly or workshop work. At the same time, it facilitates cleaning and contributes to a permanently maintained work area. The perforated structure makes it easier to fix workpieces and align them precisely. The worktop supports controlled work in wood construction, mounting work, cutting and tile fitting. The material thickness of 18 mm provides for a stable construction and supports a reliable load carrying capacity in daily use. With a weight of 15 kg it combines stability with good handling. The Einhell working surface is suitable for Ideal as support for the Einhell working stands and optimally supplements this when working with hand tools, battery-operated screwdrivers or drills.

This text is machine translated.

Features

  • 1x MDF-work plate (600 x 1200 x 18 mm, 15 kg)

Scope of delivery

  • 1x MDF-work plate (600 x 1200 x 18 mm, 15 kg)

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)