
Highlights & Details
Einhell Akku-Tischkreissäge TE-TS 36/210 Li – Solo Cordless table saw 210 mm
- Stable aluminum table,
- Extendable table extension
- Soft start function
Technical specifications
- Product type
Cordless table saw
- Saw blade diameter
210 mm
- Cutting depth (max.) (45°)
45 mm
- Cutting depth (max.) (90°)
70 mm
- Weight
14560 g
- Idle speed
3800 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300333 Einhell Akku-Tischkreissäge TE-TS 36/210 Li – Solo Cordless table saw 210 mm
Information
Information 2300333 Einhell Akku-Tischkreissäge TE-TS 36/210 Li – Solo Cordless table saw 210 mm
Warranty Terms
Warranty Terms 2300333 Einhell Akku-Tischkreissäge TE-TS 36/210 Li – Solo Cordless table saw 210 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family 2x 18 V batteries requiredSturdy aluminum table, light and perfect sliding propertiesExtendable table extension on the right for wider work piecesSmall and compact, for minimal space or mobile use IdealThe soft start function protects the motor as well as the transmissionExtremely stable parallel stop for accurate lines
Scope of delivery
- 1x cordless table saw TE-TS 36/210 Li1x extendable table extension right1x rip fence1x Angle stop1x high-quality HM saw blade1x suction connections1x brackets
Frequently Bought Together
(*All information is plus legal VAT)€ 282.78*
What kind of Bench Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































