• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Battery-operated LED light Work light TE-CL 18/1000 S Li - Solo 1000 lm 4514180+4540011-Aktion

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Einhell battery lamp TE-CL 18/1000 S Li - Solo
  • Member of the Power X-Change family, 1x 18 V battery required
  • Almost daylight-like lighting conditions
  • 15 powerful LEDs
  • Ideal lighting for short distances
  • High flexibility by foldable light head
  • System case E-Case S-F
  • Convenient locking system
  • Splash-proof, heat-resistant and impact-resistant
  • Two folding, ergonomic handles
  • 'Max. 25 kg' sign depicts a stylised weight in an open suitcase. Symbolises maximum load capacity or weight restriction.
  • 'Connection symbol: Two blocks with arrows between them. Text below: Connectable'.
  • 'INNER SPACE' and dimensions: Length 420 mm, Width 280 mm, Height 95 mm.
  • Triangular symbol with a drop inside. Below it the text 'SPLASH-PROOF', which indicates splash-resistant protection.
  • The image shows two hands holding grips, with the text '2x ERGONOMIC SHAPED HANDLE', which indicates ergonomic grips.

Technical specifications

Product type

Work light

Bulb type

Battery-operated LED light

Illumination range (high)

5 m

Dim

(L x W x H) 331 x 84 x 82 mm

Weight

0.47 kg

LEDs

15 pc(s)

Luminous flux (high)

1000 lm

Width

84 mm

Height

82 mm

Length

331 mm

Features

w/o battery

w/o charger

Documents & Downloads

Datasheet

Datasheet 3866021 Einhell Battery-operated LED light Work light TE-CL 18/1000 S Li - Solo 1000 lm 4514180+4540011-Aktion

User & Safety Instructions

User & Safety Instructions 3866021 Einhell Battery-operated LED light Work light TE-CL 18/1000 S Li - Solo 1000 lm 4514180+4540011-Aktion

Warranty Terms

Warranty Terms 3866021 Einhell Battery-operated LED light Work light TE-CL 18/1000 S Li - Solo 1000 lm 4514180+4540011-Aktion

Description

Einhell battery lamp TE-CL 18/1000 S Li - Solo
Dark workshops, garages or building sites are the past: The Einhell battery-operated light TE-CL 18/1000 S Li - Solo brings light in the darkness. For optimum brightness, a powerful lithium-ion battery from the innovative Power X-Change family is provided. The light head can be folded and allows three light settings for a high level of flexibility in use: Either the two panels light up together or individually. The 15 bright LEDs permit lighting at a short distance of up to 5 meters thanks to their luminous flux of 1,000 Lumen. A neutral white light color of 5700 K. The slim and light design of the Einhell battery-lamp and the hand grip with soft-grip surface ensure flexible use and easy and space-saving storage. With numerous attachment options, such as eyelets and a fastening hook, the potential applications are unlimited. The Einhell battery lamp TE-CL 18/1000 S Li - Solo is delivered without battery and charger. These are available separately.


System case E-Case S-F
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. Because of the special design The cases can also be opened in stacked condition. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.




This text is machine translated.

Features

  • Einhell battery lamp TE-CL 18/1000 S Li - Solo
  • Lamp comprising of two light strips
  • Hanging hooks and eyelets for flexible mounting and storage
  • Slim, light design
  • Ergonomic soft grip handle
  • System case E-Case S-F
  • Member of the Einhell modular E-case system
  • System case for storing / transporting machines & tools
  • Locking system for a secure connection of stacked boxes
  • Easy storage and transport of stacked cases
  • Stable construction for payload up to 25 kg
  • Foldable, ergonomic hand grip for comfortable carrying
  • Easy to use: Stacked cases can be opened
  • Heat-resistant and impact-resistant
  • Made from high quality polypropylene
  • Splash-protected design
  • Equipped with a padlock for theft protection
  • Incl. Foam inserts for protecting sensitive equipment

Scope of delivery

  • 1x battery lamp TE-CL 18/1000 S Li - Solo
  • E-Case S-F system case + foam insert

Hints

Einhell battery lamp TE-CL 18/1000 S Li - Solo
Battery and charger not included (sold separately)

What kind of Cordless Hand Lamps are you looking for?