
Highlights & Details
Petrol water pump GE-PW 46
- 4-stroke engine
- 3.6 l tank
- Pressure connection 59.6 mm (2") AG
- Suction line 59.6 mm (2") AG
Technical specifications
- Product type
Industrial water pump
- Max. delivery head
26 m
- Max. discharge pressure
2.6 bar
- Max. feed rate
23000 l/h
- Hose connector
59.62 mm (2") OT
- Pressure connection
59.62 mm (2") OT
- Length
510 mm
- Width
422 mm
- Height
430 mm
- Dim
(L x W x H) 510 x 422 x 430 mm
- Weight
22.8 kg
- Tank volume
3.6 l
- Fuel
Unleaded petrol
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2356579 Einhell Benzin-Wasserpumpe GE-PW 46 Industrial water pump 23000 l/h 26 m
User & Safety Instructions
User & Safety Instructions 2356579 Einhell Benzin-Wasserpumpe GE-PW 46 Industrial water pump 23000 l/h 26 m
Warranty Terms
Warranty Terms 2356579 Einhell Benzin-Wasserpumpe GE-PW 46 Industrial water pump 23000 l/h 26 m
Description
This text is machine translated.
Features
- Low-oil fuse
- Water filler neck
- Water drain screw
- stable pipe frame
Scope of delivery
- 2 x 50.8 mm (2") adapter (hose connector)
- 2 adapters 33.3 mm (1") AG (threaded connection)
- 2 adapters 47.8 mm (1 1/2") AG (threaded connection)
- 1 suction basket 50.8 mm (2") (hose connection)
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












