• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Bit Taschenbox 10tlg 118643 Bit set PH, PZ, Allen, TX

1/9
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Original Einhell bit set, 10 pcs. (50 mm bits PH/PZ/T/H, sand-blasted S2-steel, E 6.3 shaft, pocket cassette with installation function)

  • 50 mm bits – The set contains bits in the PH, PZ, T and H drives, which can be used in a variety of ways; Drive marking – All bits are marked with a marking that enables quick and easy identification.; Sand-blasted S2 steel – The bits are made of S2 steel with sand-blasted finish, WAS makes them particularly hard and durable.; 1/4" E 6.3 Shaft – The bits are compatible with standard cordless screwdrivers and drills.; Compact pocket cassette – The kit is stored in a small cassette that is easy to transport. Positioning function – The cassette has a positioning function that allows the bits to be removed quickly and easily; universal usage – Ideal for screwing and fixing work at home, in the workshop or on the road.

Technical specifications

Product type

Bit set

Downforce

PH

PZ

Allen

TX

Shape

E 6.3

Length

20 mm

Material

S2 steel

Width

10 cm

Height

20 cm

Weight

160 g

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437150 Einhell Bit Taschenbox 10tlg 118643 Bit set PH, PZ, Allen, TX

Description

The 10-piece Einhell bit set contains 50-mm bits with E 6.3 shank in the profiles PH1 / PH2 / PZ1 / PZ2 / T15 / T20 / T25 / T30 / H4 / H5. The sand-blasted S2 steel bits have an above-average hardness. They are suitable for all commonly available power drills and cordless screwdrivers. The set comes in a handy bag cassette with setup function and is suitable for various applications.

This text is machine translated.

Features

  • 9x 50 mm bits (PH / PZ / T / H), 1x pocket cassette with setup function

Scope of delivery

  • 9x 50 mm bits (PH / PZ / T / H), 1x pocket cassette with setup function

What kind of Bit sets are you looking for?